Siemens SIMATIC DP Series Interface Module
- RS Stock No.:
- 203-4044
- Mfr. Part No.:
- 6ES7154-4AB10-0AB0
- Brand:
- Siemens
Subtotal (1 unit)*
Kr. 4 342,62
(exc. VAT)
Kr. 5 428,28
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 4 342,62 |
*price indicative
- RS Stock No.:
- 203-4044
- Mfr. Part No.:
- 6ES7154-4AB10-0AB0
- Brand:
- Siemens
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
| Brand | Siemens | |
| Product Type | Interface Module | |
| Minimum Operating Temperature | -35°C | |
| Maximum Operating Temperature | 55°C | |
| Depth | 60mm | |
| Standards/Approvals | No | |
| Series | SIMATIC DP | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Interface Module | ||
Minimum Operating Temperature -35°C | ||
Maximum Operating Temperature 55°C | ||
Depth 60mm | ||
Standards/Approvals No | ||
Series SIMATIC DP | ||
The Siemens SIMATIC DP, PROFINET is a Interface module IM 154-4 PN, high feature for ET 200 PRO, Integrated switch, includes termination module.
Interfaces/bus type PROFINET IO
IP degree of protection IP65/67
Related links
- Siemens SIMATIC DP Series Interface Module Analogue Output Analogue, Digital Input
- Siemens 6ES7154 Series Interface Module
- Siemens SIMATIC DP Series Module, Digital Input
- Siemens SIMATIC DP Series Connector for Use with PROFINET Interface Module
- Siemens SIMATIC DP Series Connector for Use with PROFIBUS Interface Module
- Siemens SIMATIC DP Series PLC CPU, 2-Input2 Outputs
- Siemens SIMATIC DP Series PLC CPU 20-Input20 Outputs
- Siemens SIMATIC DP Series PLC CPU for Use with ET 200SP 20-Input