Siemens PLC Expansion Module for use with ET 200 pro

Subtotal (1 unit)*

Kr. 819,32

(exc. VAT)

Kr. 1 024,15

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 819,32

*price indicative

RS Stock No.:
203-4192
Mfr. Part No.:
6ES7148-4CA00-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

PLC Expansion Module

Number of Outputs

4

For Use With

ET 200 pro

Standards/Approvals

No

Depth

35mm

COO (Country of Origin):
DE
The Siemens SIMATIC DP power module with voltage rating of 24V. The module is used for diagnostics and short circuit protection.

Power loss 0.1W

Reverse polarity protection

Related links