Siemens 3RK1405 Series Digital I/O Module, 2 Inputs, 2 Outputs, 24 V
- RS Stock No.:
- 211-8983
- Mfr. Part No.:
- 3RK1405-1BQ20-0AA3
- Brand:
- Siemens
Subtotal (1 unit)*
Kr. 2 269,98
(exc. VAT)
Kr. 2 837,48
(inc. VAT)
FREE delivery for online orders over 500,00 kr
Temporarily out of stock
- Shipping from 25 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 2 269,98 |
*price indicative
- RS Stock No.:
- 211-8983
- Mfr. Part No.:
- 3RK1405-1BQ20-0AA3
- Brand:
- Siemens
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
| Brand | Siemens | |
| Product Type | Digital I/O Module | |
| Series | 3RK1405 | |
| Mount Type | DIN Rail | |
| Sub Type | Input/Output Module | |
| For Use With | Safety Module K45F | |
| Supply Voltage | 24 V | |
| Number of Inputs | 2 | |
| Number of Outputs | 2 | |
| Terminal Type | Screw | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL, EAC | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Digital I/O Module | ||
Series 3RK1405 | ||
Mount Type DIN Rail | ||
Sub Type Input/Output Module | ||
For Use With Safety Module K45F | ||
Supply Voltage 24 V | ||
Number of Inputs 2 | ||
Number of Outputs 2 | ||
Terminal Type Screw | ||
Hazardous Area Certification No | ||
Standards/Approvals UL, EAC | ||
- COO (Country of Origin):
- CZ
The Siemens 3RK1405-1BQ20-0AA3 is a ASIsafe compact module K45F digital safety, 2 F-DI/2 DQ, IP67 2 x input for mechanical sensors 2 x standard output. Output supply from 4 x M12 socket Mounting plate 3RK1901-2EA00 or 3RK1901-2DA00 must be ordered separat
IP Degree of protection IP67
In-built short-circuit protection
In-built watchdog