Schneider Electric I/O Unit Altivar
- RS Stock No.:
- 220-8739
- Mfr. Part No.:
- VW3A3204
- Brand:
- Schneider Electric
Subtotal (1 unit)*
Kr. 710,34
(exc. VAT)
Kr. 887,92
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 01 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 710,34 |
*price indicative
- RS Stock No.:
- 220-8739
- Mfr. Part No.:
- VW3A3204
- Brand:
- Schneider Electric
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
| Brand | Schneider Electric | |
| Product Type | I/O Unit | |
| Mount Type | Rack | |
| Standards/Approvals | EU RoHS Directive, REACh Regulation | |
| Series | Altivar | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type I/O Unit | ||
Mount Type Rack | ||
Standards/Approvals EU RoHS Directive, REACh Regulation | ||
Series Altivar | ||
RoHS Status: Exempted
- COO (Country of Origin):
- ID
Schneider Electric VW3A3204
This extended module enables your drive to meet the needs of application that manage additional or specific sensors. It is simple to install and remove from Altivar drives thanks to its modular withdrawable design. It is compatible with Altivar Process ATV600, Altivar Process ATV900 and Altivar Machine ATV340. It is also compatible with Altivar Easy 610. It has one screw terminal block 1.5 mm² / AWG 16.
The Schneider Electric extended relay module boost the performance of your Modicon PAC and PLC controllers with a wide range of digital and analogue I/O modules.
Electrical durability 100000 cycles
Minimum switching current 5 mA at 24 V DC
Related links
- Schneider Electric I/O Unit for Use with Altivar Machine ATV340 Altivar Process ATV900, Easy
- Schneider Electric I/O Module BMXP 24V
- Schneider Electric I/O Module Modicon TM5 Digital 28.8V
- Schneider Electric I/O Module Preventa 28.8V
- Schneider Electric I/O Module TMCR Analogue
- Schneider Electric I/O Module TM3 Digital 28.8V
- Schneider Electric I/O Module TMCR Analogue 30V
- Schneider Electric I/O Module X80 Analogue 10V