Siemens SIMATIC S7-400 Series Power Supply for Use with SIMATIC S7-400

Subtotal (1 unit)*

Kr. 17 214,91

(exc. VAT)

Kr. 21 518,64

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 17 214,91

*price indicative

RS Stock No.:
226-3973
Mfr. Part No.:
6ES7407-0KR02-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Power Supply

Series

SIMATIC S7-400

For Use With

SIMATIC S7-400

Maximum Operating Temperature

60°C

Length

290mm

Standards/Approvals

No

Depth

217mm

Width

50mm

COO (Country of Origin):
DE
The Siemens SIMATIC S7-400 series has power supply of 120/230 Vdc/Vac. It has 5/24 VDC output voltage. It has 158W active power input and 35W power loss.

Rated input voltage 120/230 VDC

Mains/voltage failure stored energy time 20 ms

Rated output voltage 5/24 VDC

Design of electrical connection 3x 1.5 mm², solid or stranded wire with end sleeve, external diameter 3 mm to 9 mm

Related links