ABB SAP Series Interface Module for Use with Commissioning and Remote Control of System
- RS Stock No.:
- 231-9803
- Mfr. Part No.:
- 2CKA006200A0155 SAP/S.3
- Brand:
- ABB
Subtotal (1 unit)*
Kr. 9 855,09
(exc. VAT)
Kr. 12 318,86
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 9 855,09 |
*price indicative
- RS Stock No.:
- 231-9803
- Mfr. Part No.:
- 2CKA006200A0155 SAP/S.3
- Brand:
- ABB
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
| Brand | ABB | |
| Product Type | Interface Module | |
| Accessory Type | System Access Point | |
| Series | SAP | |
| For Use With | Commissioning and Remote Control of System | |
| IP Rating | IP20 | |
| Standards/Approvals | CE, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Interface Module | ||
Accessory Type System Access Point | ||
Series SAP | ||
For Use With Commissioning and Remote Control of System | ||
IP Rating IP20 | ||
Standards/Approvals CE, RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The ABB SAP/S.3 is the access point for commissioning and remote control of the ABB-free home system. It support for up to 150 free@home participants with integrated free@home wireless antenna and integrated free@home bus connection.
The bus connection is provided via the enclosed bus terminal
Surface Mounted
Related links
- ABB SAP-1-WL Series Antenna for Use with ABB free@home automation
- ABB IPR/S3.5.1 Series Interface Module for Use with KNX Bus System
- ABB WZ/S1.3.1.2 Series Interface Module for Use with KNX Bus System
- ABB EIU32.0 Series Interface Module
- ABB MRP31.0 Series Interface Module
- ABB PNQ22-FBP.0 Series Interface Module
- ABB CR-P/M Series Interface Module 115V ac Coil
- ABB CR-U Series Interface Module 220V dc, 6 V dc Coil