Phoenix Contact PSI-MODEM-SHDSL/SERIAL Series Modem for Use with Serial RS232/422/485 Interfaces

Subtotal (1 unit)*

Kr. 10 188,21

(exc. VAT)

Kr. 12 735,26

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 10 188,21

*price indicative

RS Stock No.:
241-5999
Mfr. Part No.:
2313669
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Modem

Product Type

Modem

Series

PSI-MODEM-SHDSL/SERIAL

For Use With

Serial RS232/422/485 Interfaces

IP Rating

IP20

Hazardous Area Certification

EMC, ATEX

Standards/Approvals

EN 50121-4, REACH SVHC Lead 7439-92-1, EN 61000-6-2, EN 55011, EMC Directive 2014/30/EU

Communication Protocol

RS485

The Phoenix Contact's industrial SHDSL extender is for serial RS-232/422/485 interfaces. D-SUB 9 plug connection, maximum 15 m transmission length.

Distances up to 20 km

RS-232, up to 230.4 kbps

RS-422, up to 2000 kbps

RS-485, up to 2000 kbps

Robust modulation method (SHDSL)

Two digital outputs for alerting external controllers

Easy configuration

For in-house cables

Related links