Siemens 6AG1333 Series PLC Power Supply for Use with SIMATIC S7- 1500

Subtotal (1 unit)*

Kr. 6 180,00

(exc. VAT)

Kr. 7 725,00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 20 May 2026
  • Plus 1 unit(s) shipping from 10 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 6 180,00

*price indicative

RS Stock No.:
243-3921
Mfr. Part No.:
6AG1333-4BA00-7AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

PLC Power Supply

Series

6AG1333

For Use With

SIMATIC S7- 1500

IP Rating

IP20

Depth

129mm

Standards/Approvals

CE

The Siemens SIPLUS PM 1507 24V/8A is a single-phase load power supply (PM = power module) with automatic range selection. The property of the output is short-circuit proof and design for overvoltage protection with limitation less then 28.8 V.

Protection class IP IP20

CE mark

Related links