Siemens Digital I/O Module 6AG113 Digital 28.8V
- RS Stock No.:
- 252-8403
- Mfr. Part No.:
- 6AG11366DB002CA0
- Brand:
- Siemens
Subtotal (1 unit)*
Kr. 8 013,83
(exc. VAT)
Kr. 10 017,29
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 19 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 8 013,83 |
*price indicative
- RS Stock No.:
- 252-8403
- Mfr. Part No.:
- 6AG11366DB002CA0
- Brand:
- Siemens
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
| Brand | Siemens | |
| Product Type | Digital I/O Module | |
| Module Type | Digital I/O Module | |
| Input Type | Digital | |
| Maximum Supply Voltage | 28.8V | |
| Number of I/Os | 4 | |
| Maximum Operating Temperature | 60°C | |
| Depth | 58mm | |
| Series | 6AG113 | |
| Length | 73mm | |
| Standards/Approvals | EN/IEC | |
| Width | 15mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Digital I/O Module | ||
Module Type Digital I/O Module | ||
Input Type Digital | ||
Maximum Supply Voltage 28.8V | ||
Number of I/Os 4 | ||
Maximum Operating Temperature 60°C | ||
Depth 58mm | ||
Series 6AG113 | ||
Length 73mm | ||
Standards/Approvals EN/IEC | ||
Width 15mm | ||
- COO (Country of Origin):
- DE
The Siemens SIPLUS ET 200SP F-DQ 4x24VDC/2A PM HF is a fail-safe digital output up to PLe (ISO 13849), up to SIL 3 (IEC 61508) that has 4 output ports and suitable for BU type A0, color code CC02. This module operates at 24 V dc and channel diagnostics.
Performs diagnostics function
Isolation tested with 707 V DC
Class 2 for high reliability
Related links
- Siemens Digital I/O Module 6AG113 Digital 28.8V
- Siemens PLC I/O Module 6AG113 Digital 28.8V
- Siemens Digital I/O Module 6AG113 Digital 264V ac
- Siemens Digital I/O Module 6AG113 Digital 52.8V ac
- Siemens Digital I/O Module 6ES714 Digital 28.8V
- Siemens Digital I/O Module I/O SYSTEM 750 Digital 28.8V
- Siemens Digital I/O Module 1763 Digital 28.8V
- Siemens Digital I/O Module SIMATIC S7-400 Digital 28.8V