Siemens PLC Expansion Module Digital for use with ET 200SP
- RS Stock No.:
- 252-8406
- Mfr. Part No.:
- 6AG11366RA002BF0
- Brand:
- Siemens
Subtotal (1 unit)*
Kr. 3 028,63
(exc. VAT)
Kr. 3 785,79
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 03 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 3 028,63 |
*price indicative
- RS Stock No.:
- 252-8406
- Mfr. Part No.:
- 6AG11366RA002BF0
- Brand:
- Siemens
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
| Brand | Siemens | |
| Product Type | PLC Expansion Module | |
| Output Type | Digital | |
| Number of Outputs | 1 | |
| For Use With | ET 200SP | |
| Depth | 58mm | |
| Standards/Approvals | EN/IEC | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type PLC Expansion Module | ||
Output Type Digital | ||
Number of Outputs 1 | ||
For Use With ET 200SP | ||
Depth 58mm | ||
Standards/Approvals EN/IEC | ||
- COO (Country of Origin):
- DE
The Siemens SIPLUS ET 200SP F-RQ DC 24V/24-230V AC/5A is a relay output module that has 20 mm overall width, 1 relay output (2 NO) summation output current 5 A, load voltage 24 V DC and 24 ... 230 V AC, can be used up to PL e (ISO 13849-1: 2008)/ SIL 3 (IEC 61508: 2010) if controlled by F-DQ
Class 2 for high reliability
Conformal coating, Class A