Siemens 6AG115 Series Interface Module for Use with ET 200M

Unavailable
RS will no longer stock this product.
RS Stock No.:
252-8416
Mfr. Part No.:
6AG11531AA032XB0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Interface Module

Range

SIPLUS

Series

6AG115

For Use With

ET 200M

Dimensions

125 x 40 x 117 mm

The Siemens SIPLUS ET 200M IM153-1 is a start up -25 °C, interface for ET 200M, for max. 8 S7- 300 modules. This module operates at 24 V dc and supports PROFIBUS DP to EN 50170.

Isolation tested with Isolation voltage 500 V
IP degree of protection IP20