Siemens 6AG119 Series Base Unit for Use with ET 200SP, Analog

Subtotal (1 unit)*

Kr. 744,45

(exc. VAT)

Kr. 930,56

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 744,45

*price indicative

RS Stock No.:
252-8433
Mfr. Part No.:
6AG11936BP007BA1
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Base Unit

Range

SIPLUS

Series

6AG119

Input Type

Analog

For Use With

ET 200SP

Dimensions

117 x 15 x 35 mm

COO (Country of Origin):
DE
The Siemens SIPLUS 6AG11 series is a BU type A1, push-in terminals, without AUX terminals, bridged to the left. It operates at 24 V and comes with conformal coating, Class A.

Class 2 for high reliability

Isolation tested with 707 V DC

Related links