Siemens 6AG119 Series Base Unit for Use with ET 200SP

Subtotal (1 unit)*

Kr. 817,50

(exc. VAT)

Kr. 1 021,88

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 817,50

*price indicative

RS Stock No.:
252-8435
Mfr. Part No.:
6AG11936BP007BU0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Base Unit

Product Type

Base Unit

Series

6AG119

For Use With

ET 200SP

Standards/Approvals

EN/IEC

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens SIPLUS 6AG11 series is a BU type U0, push-in terminals, without AUX terminals, bridged to the left. It operates at 24 V and comes with conformal coating, Class A.

Class 2 for high reliability

Isolation tested with 2 545 V DC/2 s

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy