Siemens SIPLUS Series Power Supply for Use with SIPLUS

Subtotal (1 unit)*

Kr. 6 217,18

(exc. VAT)

Kr. 7 771,48

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 6 217,18

*price indicative

RS Stock No.:
253-7354
Mfr. Part No.:
6AG14342BA207AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Power Supply

Series

SIPLUS

For Use With

SIPLUS

IP Rating

IP20

Standards/Approvals

EN/IEC

Depth

120mm

COO (Country of Origin):
DE
The Siemens SIPLUS PS PSU300S 10A based on 6EP1434-2BA20 with conformal coating. Ambient temperature is -40…+70 °C. Stabilized power supply with input 400- 500 V 3 AC amd output 24 V DC/ 10 A.

Stabilized power supply

Input: 400-500 V 3 AC

Output: 24 V DC/ 10 A

Related links