Siemens 6GK57954MC000AA3 Antenna with N-Connect Connector

Subtotal (1 unit)*

Kr. 385,87

(exc. VAT)

Kr. 482,34

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 385,87

*price indicative

RS Stock No.:
254-2937
Distrelec Article No.:
301-24-612
Mfr. Part No.:
6GK57954MC000AA3
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Antenna

Antenna Mount Type

Direct

Connector Type

N-Connect

Bandwidth

5GHz

Minimum Frequency

2.4GHz

Gain

5dBi

Connector Gender

Male

Directivity

Omni-Directional

Maximum Frequency

5.85GHz

Standards/Approvals

IEC, UL

Series

Scalance

Number of Bands

3

COO (Country of Origin):
TW
The Siemens ANT795-4MC IWLAN antenna with omnidirectional characteristic including NConnect male plug straight IP65 (-20°C to+60 °C), 2.4/5GHz Wi-Fi compliance and observe national approvals and direct mounting on SCALANCE W with N-Connect connection syst

Linear vertical polarization

Omnidirectional radiation characteristic

Related links