Siemens 6ES7400 Series Module Rack for Use with S7-400
- RS Stock No.:
- 255-3751
- Mfr. Part No.:
- 6AG14001TA117AA0
- Brand:
- Siemens
Subtotal (1 unit)*
Kr. 37 174,74
(exc. VAT)
Kr. 46 468,42
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 23 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 37 174,74 |
*price indicative
- RS Stock No.:
- 255-3751
- Mfr. Part No.:
- 6AG14001TA117AA0
- Brand:
- Siemens
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
| Brand | Siemens | |
| Product Type | Module Rack | |
| Series | 6ES7400 | |
| For Use With | S7-400 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Module Rack | ||
Series 6ES7400 | ||
For Use With S7-400 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Siemens SIPLUS S7-400 rack UR1 has conformal coating. It is central and distributed with 18 slots. We can be plugged in 2 redundant PS.
18 slots
Ambient temperature during operation at min -25 °C & at max-70 °C
Ambient temperature during storage/transportation at min -40 °C & at max-70 °C
Related links
- Siemens 6ES7400 Series Module Rack for Use with S7-400
- Siemens 6ES7400 Series Module Rack for Use with SIPLUS S7-400
- Siemens 6ES7400 Series PLC Power Supply for Use with SIPLUS S7-400
- Siemens SIMATIC S7-400 Series Rack for Use with SIMATIC S7-400 27.5 mm
- Siemens 6ES7960 Series Communication Module for Use with S7-400
- Siemens 6ES7964 Series Communication Module for Use with S7-400
- Siemens 6ES7431 Series Analogue Module for Use with S7-400
- Siemens SIMATIC Series Communication Module for Use with S7-400