Siemens S7-300 Series I/O module for Use with ACS 400

Unavailable
RS will no longer stock this product.
RS Stock No.:
257-7508
Mfr. Part No.:
6AG1334-0KE00-7AB0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

I/O Module

Range

SIPLUS

Series

S7-300

For Use With

ACS 400

Dimensions

0.13x0.15x0.05 in

COO (Country of Origin):
DE
The Siemens 6AG series is a input output module operates at voltage of 24 V DC. This has screw/spring-type terminals.

Type of insulation test 500 V/DC
Connector type is of 20-pin
Power loss is of 2 W
Weight is 200 g
Cycle time is of 85 ms
Maximum cable length is 100 m
Input current is 80 mA