Siemens SIPLUS Series Controller for Use with SIPLUS

Subtotal (1 unit)*

Kr. 72 237,42

(exc. VAT)

Kr. 90 296,78

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 72 237,42

*price indicative

RS Stock No.:
264-1155
Mfr. Part No.:
6AG14352AD004AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Control Unit

Range

SIPLUS

Series

SIPLUS

For Use With

SIPLUS

Dimensions

380 x 50 x 270 mm

COO (Country of Origin):
DE
The Siemens SIPLUS drive-based control unit D435-2 DP/PN has conformal coating. It is a programmable motion control system with standard performance. It has interfaces 12 DI, 16 DI/DQ, 6 DRIVE-CLiQ 2 PROFIBUS, 3 PROFINET ports, 2 Ethernet, 2 USB and 1 option slot.

Including double fan/battery module and battery
109 Mbyte RAM

Related links