Siemens SIMATIC S7-1500 ET 200 Series Backplane for Use with SIMATIC S7-1500

Subtotal (1 unit)*

Kr. 2 310,88

(exc. VAT)

Kr. 2 888,60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
  • Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 2 310,88

*price indicative

RS Stock No.:
264-1226
Mfr. Part No.:
6ES75900BD000AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Active Backplane

Product Type

Backplane

Series

SIMATIC S7-1500 ET 200

For Use With

SIMATIC S7-1500

Hazardous Area Certification

No

Standards/Approvals

CE

COO (Country of Origin):
DE

Siemens SIMATIC S7-1500 ET 200 Series Backplane, CE Standards/Approvals, Active Backplane Type - 6ES75900BD000AA0


This backplane is an active accessory designed to integrate with SIMATIC S7-1500 controllers within SIMATIC ET 200 environments. It functions as a central interconnect for modular automation components, enabling structured module placement and signal routing in control cupboards. The product is CE marked and is not certified for use in hazardous locations.

Features and Benefits:


• Active backplane functionality enhances module communication speed
• Compatible with SIMATIC S7-1500 for straightforward integration
• Designed for use in SIMATIC ET 200 systems to simplify configuration
• CE recognised construction meets applicable European standards

Applications


• Used with SIMATIC S7-1500 systems in control panels
• Suitable for deployment in SIMATIC ET 200 distributed I/O racks
• Can be used for modular PLC spare-part replacement
• Ideal for industrial automation system backplane setups

Is this compatible with other PLC families?


It is intended specifically for use with the S7-1500 controller range and ET 200 hardware and may not support other families without verification.

What does CE marking indicate for installation?


The CE marking signifies conformity with relevant European directives for electrical equipment, informing installers of applicable safety and regulatory alignment.

Can it be installed in classified hazardous areas?


No, it lacks hazardous area certification and should not be used where such approval is required.

What role does the active design play in system behaviour?


The active configuration supports managed signalling between modules, aiding reliable communication and co‑ordinated operation within the control system.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy