Siemens SIMATIC S7-1500 ET 200 Series Backplane for Use with SIMATIC S7-1500

Subtotal (1 unit)*

Kr. 6 482,25

(exc. VAT)

Kr. 8 102,81

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 6 482,25

*price indicative

RS Stock No.:
264-1228
Mfr. Part No.:
6ES75900BL000AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Backplane

Accessory Type

Active Backplane

Series

SIMATIC S7-1500 ET 200

For Use With

SIMATIC S7-1500

Standards/Approvals

CE

Hazardous Area Certification

No

COO (Country of Origin):
DE

Siemens SIMATIC S7-1500 ET 200 Series Backplane, CE Standards/Approvals, Active Backplane Type - 6ES75900BL000AA0


This backplane provides the electrical and mechanical interface required to connect SIMATIC S7-1500 modules within automation racks. Designed as an active accessory, it supports module communication and power distribution in industrial PLC systems while conforming to CE standards for regulatory integration.

Features and Benefits:


• Active backplane delivers integrated module communication for seamless data exchange
• Supports use with SIMATIC S7-1500 units to maintain system compatibility
• Compatible with ET 200 configurations to enable distributed automation set-ups
• CE marked for adherence to applicable European conformity requirements

Applications


• Suitable for assembly in PLC racks for industrial control
• Ideal for expansion of SIMATIC S7-1500 installations
• Used with ET 200 hardware in distributed I/O architectures
• Can be used for replacing backplanes in Siemens automation systems

Which systems is it designed to interface with?


It is intended for connection to S7-1500 controller modules and associated ET 200 components, providing the necessary backplane links for module communication and power routing.

Does it include hazardous area certification for explosive atmospheres?


No, it does not carry hazardous area certification and is intended for standard industrial environments only.

What kind of accessory classification applies to this item?


It is classified as an active backplane accessory, meaning it performs signal and power distribution roles rather than being a passive mounting plate.

Which conformity markings are present on the unit?


The unit is CE marked, indicating conformity with relevant European directives for equipment placed on the market.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy