Schneider Electric TMCR Series Communication Module for Use with Easy Modicon M200, Serial
- RS Stock No.:
- 269-6042
- Mfr. Part No.:
- TMCR2SL1A
- Brand:
- Schneider Electric
Stock information currently inaccessible
- RS Stock No.:
- 269-6042
- Mfr. Part No.:
- TMCR2SL1A
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Communication Cartridge | |
| Range | Easy Modicon M200 | |
| Series | TMCR | |
| Input Type | Serial | |
| For Use With | Easy Modicon M200 | |
| Mounting Type | Surface Mount | |
| Dimensions | 41 x 15 x 35 mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Communication Cartridge | ||
Range Easy Modicon M200 | ||
Series TMCR | ||
Input Type Serial | ||
For Use With Easy Modicon M200 | ||
Mounting Type Surface Mount | ||
Dimensions 41 x 15 x 35 mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
The Schneider Electric Medium Serial line cartridge is for communication extension with insulation between lines and internal logic. It is a green premium compliant product which delivers products with best-in-class environmental performance.
Toxic heavy metal free
Mercury free
Mercury free
