Phoenix Contact Extension Module for use with Axioline F controller

Subtotal (1 unit)*

Kr. 12 058,52

(exc. VAT)

Kr. 15 073,15

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 12 058,52

*price indicative

RS Stock No.:
269-7903
Distrelec Article No.:
303-08-053
Mfr. Part No.:
1091657
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Extension Module

Mount Type

DIN Rail

For Use With

Axioline F controller

Depth

79.1mm

Standards/Approvals

Protection class III (IEC 61140,EN 61140,VDE 0140-1)

Width

45mm

The Phoenix Contact PROFIBUS master is designed to be aligned to the left of an Axioline F controller. The PROFIBUS master can be used to integrate PROFIBUS devices into the Axioline F station.

Transmission speed 12 Mbps

Transmission length max 100 m

Max supported devices 125

Related links