Siemens K60F Series Digital I/O Module, 2 Inputs, 2 Outputs, 26.5V, 31.5 V, NO
- RS Stock No.:
- 271-9982
- Mfr. Part No.:
- 3RK14051BQ000AA3
- Brand:
- Siemens
Subtotal (1 unit)*
Kr. 2 506,39
(exc. VAT)
Kr. 3 132,99
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 13 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 2 506,39 |
*price indicative
- RS Stock No.:
- 271-9982
- Mfr. Part No.:
- 3RK14051BQ000AA3
- Brand:
- Siemens
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
| Brand | Siemens | |
| Product Type | Digital I/O Module | |
| Series | K60F | |
| Sub Type | I/O Module | |
| For Use With | Digital I/O modules, IP67 - K20 | |
| Supply Voltage | 26.5, 31.5V | |
| Normal State Configuration | NO | |
| Number of Inputs | 2 | |
| Number of Outputs | 2 | |
| Terminal Type | Pin-5 M12 Socket | |
| Hazardous Area Certification | NO | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Digital I/O Module | ||
Series K60F | ||
Sub Type I/O Module | ||
For Use With Digital I/O modules, IP67 - K20 | ||
Supply Voltage 26.5, 31.5V | ||
Normal State Configuration NO | ||
Number of Inputs 2 | ||
Number of Outputs 2 | ||
Terminal Type Pin-5 M12 Socket | ||
Hazardous Area Certification NO | ||
Standards/Approvals No | ||
RoHS Status: Exempted
- COO (Country of Origin):
- CZ
The Siemens ASIsafe compact module K60F digital safety. PIN 5 of each M12 socket is connected to the grounding wrist strap in the mounting plate using a pin.
Front addressing socket
Protection class IP67
Related links
- Siemens SC17.5F Series Digital I/O Module 2 Outputs 31.6 V, NO
- Siemens 3RK1405 Series Digital I/O Module 2 Outputs, 24V
- B&R X67 Systems Series I/O Module 2 Outputs, 24V dc
- Siemens 3RK1405 Series Input/Output Module 2 Outputs, 24V
- RS PRO MS Series Input/Output Module 2 Outputs 2 NO
- Schneider Electric Profibus Series Profibus Communication Module 2 Outputs, 24V
- Eaton EU6E Series Input/Output Module 2 Outputs, 24V dc
- Schneider Electric XPSMCM Series Safety Module 2 Outputs, 24V dc