WAGO 787 Series Power Supply, 30W

Subtotal (1 unit)*

Kr. 1 384,24

(exc. VAT)

Kr. 1 730,30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 384,24

*price indicative

RS Stock No.:
279-4124
Distrelec Article No.:
301-55-502
Mfr. Part No.:
787-2850
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Power Supply

Output Power

30W

Series

787

IP Rating

IP20

Maximum Operating Temperature

70°C

Depth

62mm

Standards/Approvals

cULus 61010-1, DNV SEMI F47, EN 61010-2-201, cULus 61010-2-201, EN 61010-1, EN 61204-3

Width

36mm

COO (Country of Origin):
CN
The WAGO Power supply is used as stepped profile for installation in standard distribution boards. It has Push-in CAGE CLAMP connection technology. It is suitable for both parallel and series operation.

DIN rail mount enclosure housing

DIN 35 rail mount

Related links