WAGO Digital Output Module 750 Digital 24V dc
- RS Stock No.:
- 279-7388
- Distrelec Article No.:
- 110-50-550
- Mfr. Part No.:
- 750-1515
- Brand:
- WAGO
Subtotal (1 unit)*
Kr. 1 098,35
(exc. VAT)
Kr. 1 372,94
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 5 unit(s) ready to ship
- Plus 4 unit(s) ready to ship from another location
- Plus 8 unit(s) shipping from 25 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 098,35 |
*price indicative
- RS Stock No.:
- 279-7388
- Distrelec Article No.:
- 110-50-550
- Mfr. Part No.:
- 750-1515
- Brand:
- WAGO
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
| Brand | WAGO | |
| Product Type | Digital Output Module | |
| Input Type | Digital | |
| Mount Type | DIN Rail | |
| Maximum Supply Voltage | 24V dc | |
| Number of I/Os | 8 | |
| Maximum Operating Temperature | 55°C | |
| Series | 750 | |
| Standards/Approvals | CE, UL, cULus | |
| Depth | 69mm | |
| Length | 100mm | |
| Width | 12mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Digital Output Module | ||
Input Type Digital | ||
Mount Type DIN Rail | ||
Maximum Supply Voltage 24V dc | ||
Number of I/Os 8 | ||
Maximum Operating Temperature 55°C | ||
Series 750 | ||
Standards/Approvals CE, UL, cULus | ||
Depth 69mm | ||
Length 100mm | ||
Width 12mm | ||
- COO (Country of Origin):
- DE
The WAGO 8-channel digital output module features housing made from polycarbonate and polyamide 6.6 material.
Mounting type DIN 35 rail
Rohs compliant
Related links
- WAGO Digital Output Module 750 Digital 24V dc
- WAGO Digital Output Module 750 Digital 5V dc
- WAGO Digital Output Module 750 Digital 14V dc
- WAGO Digital Output Module 750 Digital 250V
- WAGO Digital Output Module 750 24V dc
- WAGO Digital I/O Module 750 Digital 24V dc
- WAGO Output Module 750 Digital 24V
- WAGO Input Module 750 Digital 24V dc