WAGO Digital Output Module 750 Digital 5V dc
- RS Stock No.:
- 279-7446
- Mfr. Part No.:
- 750-519
- Brand:
- WAGO
Stock information currently inaccessible
- RS Stock No.:
- 279-7446
- Mfr. Part No.:
- 750-519
- Brand:
- WAGO
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
| Brand | WAGO | |
| Product Type | Digital Output Module | |
| Module Type | Digital Output | |
| Input Type | Digital | |
| Mount Type | DIN Rail | |
| Maximum Supply Voltage | 5V dc | |
| Number of I/Os | 4 | |
| Maximum Operating Temperature | 55°C | |
| Depth | 69.8mm | |
| Length | 100mm | |
| Standards/Approvals | CE | |
| Width | 12mm | |
| Series | 750 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Digital Output Module | ||
Module Type Digital Output | ||
Input Type Digital | ||
Mount Type DIN Rail | ||
Maximum Supply Voltage 5V dc | ||
Number of I/Os 4 | ||
Maximum Operating Temperature 55°C | ||
Depth 69.8mm | ||
Length 100mm | ||
Standards/Approvals CE | ||
Width 12mm | ||
Series 750 | ||
- COO (Country of Origin):
- DE
The WAGO digital output module transmits control signals from the automation device to the connected actuators. All outputs are short-circuit-protected.
Housing material polycarbonate and polyamide
Rohs compliant
Related links
- WAGO Digital Output Module 750 Digital 5V dc
- WAGO Digital Output Module 750 Digital 24V dc
- WAGO Digital Output Module 750 Digital 14V dc
- WAGO Input Module 750 Digital 5V dc
- WAGO PLC I/O Module 750 Digital 5V dc
- WAGO Digital Output Module 750 Digital 250V
- WAGO Digital Output Module 753 Digital 5V dc
- WAGO Digital Output Module 750 24V dc