WAGO 750 Series I/O Module
- RS Stock No.:
- 279-7483
- Mfr. Part No.:
- 750-601/040-000
- Brand:
- WAGO
Subtotal (1 unit)*
Kr. 775,45
(exc. VAT)
Kr. 969,31
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 06 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 775,45 |
*price indicative
- RS Stock No.:
- 279-7483
- Mfr. Part No.:
- 750-601/040-000
- Brand:
- WAGO
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
| Brand | WAGO | |
| Product Type | I/O Module | |
| Series | 750 | |
| IP Rating | IP20 | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Width | 12mm | |
| Depth | 67.8mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type I/O Module | ||
Series 750 | ||
IP Rating IP20 | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
Width 12mm | ||
Depth 67.8mm | ||
- COO (Country of Origin):
- DE
The WAGO power supply having signal voltage 24 VDC. This power supply module provides the modules with the corresponding supply potential. The maximum current provided by the supply module is 6.3 A. When configuring the system, the total current must not be exceeded. Should higher currents be necessary, an intermediate supply module must be added to the assembly.
An extended temperature range
Higher vibration and shock resistance