Schneider Electric PLC Cable for Use with Modicon TSX

Image representative of range

Subtotal (1 unit)*

Kr. 1 089,63

(exc. VAT)

Kr. 1 362,04

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 089,63

*price indicative

RS Stock No.:
281-2063
Mfr. Part No.:
TSXCDP203
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Accessory Type

Cable

For Use With

Modicon TSX

RoHS Status: Exempted

HE10 to HE10 Cable


HE10 connector both ends

Available in 0.5m, 1m, 2m, 3m and 5m lengths

Schneider Electric Telefast 2 Pre-Wired System


The Telefast 2 system of pre-cabling is composed of modules connected to the PLC by means of a multicore cable equipped with HE 10 connectors . The Telefast 2 interfaces make it possible to simplify the operation of wiring and thus limiting errors.

Related links