Siemens 6ES7155 Series Interface Module, 700mA

Subtotal (1 unit)*

Kr. 5 925,92

(exc. VAT)

Kr. 7 407,40

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 5 925,92

*price indicative

RS Stock No.:
282-3530
Mfr. Part No.:
6ES7155-6AU00-0HM0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Interface Module

Current

700mA

Voltage

24V

Maximum Operating Temperature

70°C

Depth

89mm

Standards/Approvals

RoHS

Width

50mm

Length

138mm

Series

6ES7155

COO (Country of Origin):
DE

Siemens 6ES7155 Series Interface Module, 700mA Current Rating, 24V Voltage - 6ES7155-6AU00-0HM0


This Interface module provides a Compact connection point for control and signalling circuits in industrial automation. It operates on low-voltage systems and is intended for integration into PLC-based setups where stable current delivery and predictable thermal performance are required. The unit is manufactured to fit standard mounting arrangements and complies with common environmental handling requirements for electronic assemblies.

Features and Benefits:


• 24V supply capability supporting common control voltages and compatibility
• 700mA rated current to maintain steady peripheral power delivery
• Operable down to -30°C for low-temperature installations
• Horizontal use allowed up to +60°C for constrained ventilation areas
• 700mA DIN-rail compatibility simplifies retrofit and panel installations

Applications


• Suitable for signalling interfaces in factory automation racks
• Ideal for auxiliary power feeding of sensors and small actuators
• Used with PLC cabinets requiring space-efficient modules
• Can be used for maintenance spares in industrial control rooms

What mounting footprint does it use for panel integration?


The unit is designed with a slim profile measuring 50mm in width and 138mm in length to suit narrow module slots and optimise panel real estate.

How does the module perform under elevated ambient conditions?


When installed horizontally it can withstand ambient temperatures up to +60°C, which supports use in warmer cabinet zones with limited airflow.

What electrical input should be supplied for normal operation?


The device requires a 24V supply and will deliver up to 700 mA to connected circuits under specified conditions.

Are there constraints on vertical installation regarding temperature?


In vertical orientation the maximum recommended ambient temperature is +50°C to maintain thermal margins.

Related links