Eaton 178770 Series Power Distribution Module for Use with XN-312-... XN300
- RS Stock No.:
- 282-7026
- Distrelec Article No.:
- 302-03-360
- Mfr. Part No.:
- 178770 XN-322-18PD-P
- Brand:
- Eaton
Subtotal (1 unit)*
Kr. 687,49
(exc. VAT)
Kr. 859,36
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 687,49 |
*price indicative
- RS Stock No.:
- 282-7026
- Distrelec Article No.:
- 302-03-360
- Mfr. Part No.:
- 178770 XN-322-18PD-P
- Brand:
- Eaton
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
| Brand | Eaton | |
| Product Type | Power Distribution Module | |
| Series | 178770 | |
| For Use With | XN-312-... XN300 | |
| IP Rating | IP20 | |
| Maximum Operating Temperature | 60°C | |
| Depth | 104.2mm | |
| Width | 80.3mm | |
| Standards/Approvals | IEC/EN 61000-6-2, UL E247993, IEC/EN 61000-6-4, CE, UL508, IEC/EN 61131-2 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Power Distribution Module | ||
Series 178770 | ||
For Use With XN-312-... XN300 | ||
IP Rating IP20 | ||
Maximum Operating Temperature 60°C | ||
Depth 104.2mm | ||
Width 80.3mm | ||
Standards/Approvals IEC/EN 61000-6-2, UL E247993, IEC/EN 61000-6-4, CE, UL508, IEC/EN 61131-2 | ||
The Eaton power distribution system includes the XN-322 slice module within the XN300 I/O system, providing a total of 18 channels for connectivity and distribution of power to various components or devices.
Degree of protection IP20
Overvoltage category III
Related links
- Eaton 178769 Series Power Distribution Module for Use with XN300 XN-312-.
- Eaton 178796 Series Power Supply for Use with XN-312-... XN300
- Eaton 178794 Series Controller for Use with XN-312,XN300
- Eaton XN-312 1 Port Gateway
- Eaton Gateway Server 178782 30V dc
- Eaton XN-322 Series Input Module, 8 Inputs
- Eaton XN-322 Series Input Module 18V, 30 V
- Eaton I/O Module 178791 Analogue 30V dc