Murrelektronik Limited 5000-005 Series Analogue Module

Subtotal (1 unit)*

Kr. 2 124,39

(exc. VAT)

Kr. 2 655,49

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +Kr. 2 124,39

*price indicative

RS Stock No.:
284-5959
Mfr. Part No.:
5000-00501-1300001
Brand:
Murrelektronik Limited
Find similar products by selecting one or more attributes.
Select all

Brand

Murrelektronik Limited

Product Type

Analogue Module

Series

5000-005

IP Rating

IP65, IP67

Maximum Operating Temperature

70°C

Width

77.2mm

Depth

15mm

Standards/Approvals

EN 61131-2

The Murrelektronik Limited IO-Link or analog converter is designed to convert analog signals into digital signals that can be communicated over an IO-Link interface.

Material housing Plastic

IP65, IP67 degree of protection

Related links