Murrelektronik Limited 5000-005 Series Analogue Module
- RS Stock No.:
- 284-5965
- Mfr. Part No.:
- 5000-00501-2200000
- Brand:
- Murrelektronik Limited
Subtotal (1 unit)*
Kr. 2 053,81
(exc. VAT)
Kr. 2 567,26
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 2 053,81 |
*price indicative
- RS Stock No.:
- 284-5965
- Mfr. Part No.:
- 5000-00501-2200000
- Brand:
- Murrelektronik Limited
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
| Brand | Murrelektronik Limited | |
| Product Type | Analogue Module | |
| Series | 5000-005 | |
| IP Rating | IP65, IP67 | |
| Maximum Operating Temperature | 70°C | |
| Depth | 15mm | |
| Standards/Approvals | No | |
| Width | 77.2mm | |
| Select all | ||
|---|---|---|
Brand Murrelektronik Limited | ||
Product Type Analogue Module | ||
Series 5000-005 | ||
IP Rating IP65, IP67 | ||
Maximum Operating Temperature 70°C | ||
Depth 15mm | ||
Standards/Approvals No | ||
Width 77.2mm | ||
The Murrelektronik Limited IO-Link or analog converter refers to a device that acts as a converter between IO-Link (digital) and analog signals.
Material housing Plastic
IP65, IP67 degree of protection
Related links
- Murrelektronik Limited 5000-005 Series Analogue Module
- Phoenix Contact IB IL Series Analogue Module
- Phoenix Contact AXL F AO4 HART XC 1F Series Analogue Module
- Phoenix Contact AXL F EX IS AI8 HART XC 1F Series Analogue Module
- Phoenix Contact IB IL SGI 2/P/EF-PAC Series Analogue Module
- Phoenix Contact PLC Series Analogue Module for Use with Logic Module
- Siemens 6ES7431 Series Analogue Module for Use with S7-400
- Phoenix Contact IB IL Series Analogue Module for Use with Inline Station