- RS Stock No.:
- 615-0072
- Mfr. Part No.:
- 88970215
- Brand:
- Crouzet
Available to back order for despatch 02.07.2024, delivery within 2 working days
Not available for next day delivery
Added
Price Each
Kr. 1 131,24
(exc. VAT)
Kr. 1 414,05
(inc. VAT)
Units | Per unit |
1 - 4 | Kr. 1 131,24 |
5 - 9 | Kr. 1 095,05 |
10 - 24 | Kr. 1 065,57 |
25 - 49 | Kr. 1 037,63 |
50 + | Kr. 1 011,01 |
- RS Stock No.:
- 615-0072
- Mfr. Part No.:
- 88970215
- Brand:
- Crouzet
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Extensions for Millenium 3
The extension modules cannot operate alone, they have to be connected to an extendable Millenium 3.
Wide range of extension modules.
The "sandwich"-type module is inserted between a logic module and a standard extension.
Only one type of "sandwich" module is possible.
Wide range of extension modules.
The "sandwich"-type module is inserted between a logic module and a standard extension.
Only one type of "sandwich" module is possible.
Crouzet Millenium 3
The Millenium 3 is the latest generation in the Millenium series. Improvements over the Millenium 2 Plus include:
The Compact Controller has around twice the memory size
The Expandable Controller has around four times the memory size
10 bit analogue input resolution (0 – 10V signal) on dc input types (formerly 8 bit)
18 character (formerly 12), 4 line display with scrolling text and bargraph functionality
Choice of ladder or function block programming
The Expandable Controller has around four times the memory size
10 bit analogue input resolution (0 – 10V signal) on dc input types (formerly 8 bit)
18 character (formerly 12), 4 line display with scrolling text and bargraph functionality
Choice of ladder or function block programming
Specifications
Attribute | Value |
---|---|
Accessory Type | PLC Expansion Module |
Input Type | Digital |
Number of Inputs | 4 |
Output Type | Relay |
Number of Outputs | 2 |
For Use With | Millenium 3 Series |
Dimensions | 107.6 x 35.5 x 57.4 mm |