ABB PLC Power Supply GHQ631 Series ABB i-bus EIB/KNX, 230 V ac, 640 mA 90 x 108 x 64.5 mm
- RS Stock No.:
- 715-8907
- Mfr. Part No.:
- GHQ6310048R0111 - SV/S30.640.5
- Brand:
- ABB
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 715-8907
- Mfr. Part No.:
- GHQ6310048R0111 - SV/S30.640.5
- Brand:
- ABB
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| For Use With | ABB i-bus EIB/KNX | |
| Output Current | 640 mA | |
| Maximum Operating Temperature | +45°C | |
| Dimensions | 90 x 108 x 64.5 mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
For Use With ABB i-bus EIB/KNX | ||
Output Current 640 mA | ||
Maximum Operating Temperature +45°C | ||
Dimensions 90 x 108 x 64.5 mm | ||
- COO (Country of Origin):
- DE
