Siemens SIMATIC NET Series Interface Module, In-Line, 20mA

Subtotal (1 unit)*

Kr. 4 106,62

(exc. VAT)

Kr. 5 133,28

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
  • Plus 2 unit(s) ready to ship from another location
  • Plus 3 unit(s) shipping from 08 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 4 106,62

*price indicative

RS Stock No.:
746-5845
Mfr. Part No.:
6GK1210-0SA01
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Interface Module

Current

20mA

Mount Type

In-Line

Voltage

31.6V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Width

38.5mm

Standards/Approvals

UL, RCM, CSA, EAC, EMC

Depth

45mm

Length

80mm

Series

SIMATIC NET

Siemens Repeater Interface Module


The Siemens SIMATIC repeater for AS-I interface is the latest addition to the tech industry. It is used for cable prolongation in a K45 housing. This device is for use with SIMATIC NET AS-I.

Certifications


IP67 rated

UL Approved

Related links