Allen Bradley Micro800 Series End Cap for Use with Micro800 Series
- RS Stock No.:
- 786-7260
- Mfr. Part No.:
- 2085-ECR
- Brand:
- Allen Bradley
Subtotal (1 unit)*
Kr. 269,16
(exc. VAT)
Kr. 336,45
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 28 unit(s) shipping from 09 November 2026
- Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 269,16 |
*price indicative
- RS Stock No.:
- 786-7260
- Mfr. Part No.:
- 2085-ECR
- Brand:
- Allen Bradley
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
| Brand | Allen Bradley | |
| Product Type | End Cap | |
| Accessory Type | End Cap Terminator | |
| Series | Micro800 | |
| For Use With | Micro800 Series | |
| IP Rating | IP20 | |
| Standards/Approvals | CE, cULus | |
| Hazardous Area Certification | B, Class 1, C, Group A, Div 2, D | |
| Communication Protocol | I/O | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type End Cap | ||
Accessory Type End Cap Terminator | ||
Series Micro800 | ||
For Use With Micro800 Series | ||
IP Rating IP20 | ||
Standards/Approvals CE, cULus | ||
Hazardous Area Certification B, Class 1, C, Group A, Div 2, D | ||
Communication Protocol I/O | ||
RoHS Status: Exempted
- COO (Country of Origin):
- SG
Allen Bradley Micro850 PLC - Expansion I/O Modules
Customise and enhance your PLC system to meet the specific needs of your application with the Expansion I/O Modules by Allen Bradly. These versatile units help to streamline your automated machine processes and maximise efficiency and productivity. They provide additional analogue I/O, digital I/O and specialty capabilities.
The Micro850 Programmable Logic Controller system is expertly designed to offer flexible communications and superior I/O functionality for large, stand-alone machine control applications. The controllers can support as many as 132 I/O points each. The Micro850 series features removable terminal blocks for ease of installation, maintenance and wiring.
• Up to 4 additional I/O units can be added to one Micro850 Control device
• Enables extra analogue, digital, and speciality Input/Output functions
• Can be DIN rail mounted
• Different logic controllers share common software and accessories for simplified integration
• I/O devices interface with control units via I/O expansion port
Related links
- Allen Bradley 1769 Series End Cap for Use with MicroLogix 1500 Series
- Allen Bradley Micro800 Series PLC Cable for Use with PanelView 200 - 1000
- Allen Bradley Micro800 Series Memory Module for Use with Micro 850 Series, Micro 830 Series
- Allen Bradley Micro800 Series PLC CPU for Use with Micro870 Programmable Logic Controllers
- Allen Bradley 1485A Series End Cap for Use with Flat Cable
- Allen Bradley Micro 800 Series PLC Power Supply for Use with Micro800 Series
- Allen Bradley PLC I/O Module Micro800
- Allen Bradley End Cap for use with 1492-SP Bus Bar