- RS Stock No.:
- 329-6175
- Mfr. Part No.:
- 6ES7 221-1BF22-0XA0
- Brand:
- Siemens
Discontinued product
Alternative
Siemens PLC I/O Module Input Module 8 Input, 24 V dc 80 x 46 x 62 mm
Kr. 1 677,00
Each
RS Stock No.: 434-1715
- RS Stock No.:
- 329-6175
- Mfr. Part No.:
- 6ES7 221-1BF22-0XA0
- Brand:
- Siemens
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
S7-200 - expansion module
Expansion Modules for S7-200
Specifications
Attribute | Value |
---|---|
Input Type | Digital |
Number of Inputs | 8 |
For Use With | SIMATIC S7-200 |
Dimensions | 80 x 46 x 62 mm |