ABB Analogue Input Module KNX Analogue

Subtotal (1 unit)*

Kr. 3 544,20

(exc. VAT)

Kr. 4 430,25

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 3 544,20

*price indicative

RS Stock No.:
231-9594
Mfr. Part No.:
2CDG110086R0011 AE/A 2.1
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Analogue Input Module

Input Type

Analogue

Mount Type

Surface

Number of I/Os

2

Series

KNX

Depth

51mm

Standards/Approvals

CE, RoHS

Width

117mm

Length

117mm

COO (Country of Origin):
DE
The ABB AE/A analogue input is used to record analogue data. Two conventional sensors can be connected to it. The connection to the bus is established using a pluggable screw terminal. The device is ready for operation after connecting the bus voltage.

Degree of protection IP54

Halogen free plastic housing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy