ABB PLC I/O Module HA-M-0.12.1

Subtotal (1 unit)*

Kr. 8 154,86

(exc. VAT)

Kr. 10 193,58

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 8 154,86

*price indicative

RS Stock No.:
232-0333
Mfr. Part No.:
2CDG510009R0011 HA-M-0.12.1
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

PLC I/O Module

Mount Type

DIN Rail

Depth

64.5mm

Length

90mm

Standards/Approvals

CE, RoHS

Width

144mm

Series

HA-M-0.12.1

COO (Country of Origin):
DE
The ABB HA-M series heating actuator for controlling thermoelectric actuating drives in heating/cooling systems. The outputs are protected against short-circuit and overload. The bus can be connected via enclosed terminal block.

Degree of protection IP20

DIN-rail mounting

Bus connecting terminal

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy