WAGO Analogue Module 750 Thermocouple, Voltage 24V
- RS Stock No.:
- 240-7932
- Mfr. Part No.:
- 750-458
- Brand:
- WAGO
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
Kr. 4 910,04
(exc. VAT)
Kr. 6 137,55
(inc. VAT)
- RS Stock No.:
- 240-7932
- Mfr. Part No.:
- 750-458
- Brand:
- WAGO
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
| Brand | WAGO | |
| Product Type | Analogue Module | |
| Input Type | Thermocouple, Voltage | |
| Mount Type | DIN Rail | |
| Maximum Supply Voltage | 24V | |
| Number of I/Os | 8 | |
| Maximum Operating Temperature | 55°C | |
| Series | 750 | |
| Depth | 69mm | |
| Standards/Approvals | EAC, UL | |
| Width | 0.472in | |
| Length | 3.937in | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Analogue Module | ||
Input Type Thermocouple, Voltage | ||
Mount Type DIN Rail | ||
Maximum Supply Voltage 24V | ||
Number of I/Os 8 | ||
Maximum Operating Temperature 55°C | ||
Series 750 | ||
Depth 69mm | ||
Standards/Approvals EAC, UL | ||
Width 0.472in | ||
Length 3.937in | ||
- COO (Country of Origin):
- DE
The WAGO 8 channel analogue input module directly connects to thermocouples. The module automatically linearizes the entire temperature range. Cold junction compensation mitigates the clamping unit offset voltage over the 0–55°C operating range. The modul
IP20 rated
DIN-35 rail mounting
A line break is indicated by a red LED
Unused channels can be deactivated
Features multiple setting options and high accuracy
Related links
- WAGO Analogue Module 750 Voltage 24V
- WAGO Analogue Module 750 Current 24V
- WAGO Analogue Input Module 750 Analogue 24V dc
- WAGO Analogue Module 750 DC
- WAGO Analogue Module 750 Current 32V
- WAGO Analogue Output Module 750 Analogue 24V dc
- WAGO Analogue Module 750 Analogue
- WAGO Analogue Input Module 750 Analogue 5V dc