WAGO Analogue Input Module 750 Analogue 24V dc
- RS Stock No.:
- 279-2909
- Mfr. Part No.:
- 750-465
- Brand:
- WAGO
Subtotal (1 unit)*
Kr. 3 141,80
(exc. VAT)
Kr. 3 927,25
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 2 unit(s) shipping from 28 September 2026
- Plus 4 unit(s) shipping from 12 November 2026
- Plus 4 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 3 141,80 |
*price indicative
- RS Stock No.:
- 279-2909
- Mfr. Part No.:
- 750-465
- Brand:
- WAGO
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
| Brand | WAGO | |
| Module Type | Analogue I/O Module | |
| Product Type | Analogue Input Module | |
| Input Type | Analogue | |
| Mount Type | DIN Rail | |
| Maximum Supply Voltage | 24V dc | |
| Number of I/Os | 2 | |
| Maximum Operating Temperature | 55°C | |
| Series | 750 | |
| Length | 100mm | |
| Standards/Approvals | RoHS, SCIP | |
| Depth | 69.8mm | |
| Width | 12mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Module Type Analogue I/O Module | ||
Product Type Analogue Input Module | ||
Input Type Analogue | ||
Mount Type DIN Rail | ||
Maximum Supply Voltage 24V dc | ||
Number of I/Os 2 | ||
Maximum Operating Temperature 55°C | ||
Series 750 | ||
Length 100mm | ||
Standards/Approvals RoHS, SCIP | ||
Depth 69.8mm | ||
Width 12mm | ||
- COO (Country of Origin):
- DE
The WAGO 2-channel analogue input is made from polycarbonate and polyamide 6.6 material.
RoHS compliant
Mounting type DIN 35 rail
Related links
- WAGO Analogue Input Module 750 Analogue 24V dc
- WAGO Analogue Input Module 753 Analogue 24V dc
- WAGO Analogue Input Module 750 Analogue 24V
- WAGO Analogue Output Module 750 Analogue 24V dc
- RS PRO PT100 RTD Sensor 100mm Long Probe, Class A +200°C Max
- SICK Encoder Collets for Use with DBS36E-BBxxxx
- Motorola Talkabout T82 Extreme 16 Channel Walkie Talkies
- HellermannTyton Connectivity Duplex Fibre Optic Patch Panel