WAGO Interface Module 750 5V dc
- RS Stock No.:
- 279-3003
- Mfr. Part No.:
- 750-637/000-002
- Brand:
- WAGO
Subtotal (1 unit)*
Kr. 4 028,10
(exc. VAT)
Kr. 5 035,12
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 4 028,10 |
*price indicative
- RS Stock No.:
- 279-3003
- Mfr. Part No.:
- 750-637/000-002
- Brand:
- WAGO
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
| Brand | WAGO | |
| Product Type | Interface Module | |
| Mount Type | DIN Rail | |
| Interface Type | Single Ended | |
| Maximum Supply Voltage | 5V dc | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | RoHS, SCIP | |
| Width | 24mm | |
| Series | 750 | |
| Depth | 69.8mm | |
| Length | 100mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Interface Module | ||
Mount Type DIN Rail | ||
Interface Type Single Ended | ||
Maximum Supply Voltage 5V dc | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals RoHS, SCIP | ||
Width 24mm | ||
Series 750 | ||
Depth 69.8mm | ||
Length 100mm | ||
The WAGO Incremental encoder interface is an interface for any incremental encoder with standard connections. A counter with a quadrature decoder as well as a latch for the zero impulse can be read or enabled by the controller.
RoHS compliant