WAGO PLC I/O Module 753

Subtotal (1 unit)*

Kr. 41,98

(exc. VAT)

Kr. 52,48

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 119 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 41,98

*price indicative

RS Stock No.:
279-3099
Mfr. Part No.:
753-110
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

PLC I/O Module

Maximum Operating Temperature

55°C

Standards/Approvals

RoHS

Depth

74.3mm

Width

12mm

Series

753

Length

100mm

The WAGO Plug is a pluggable connector designed in a light grey color. It features a rated current of 10 A, making it suitable for various electrical connections. With a minimal fire load of 0.204 MJ, it prioritizes safety in its design. Despite its robust performance, it remains lightweight, weighing just 11.2 grams.

RoHS compliant

IP20 degree of protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy