Subtotal (1 unit)*
Kr. 3 164,73
(exc. VAT)
Kr. 3 955,91
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 3 164,73 |
*price indicative
- RS Stock No.:
- 508-3886
- Mfr. Part No.:
- 750344
- Brand:
- WAGO
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
| Brand | WAGO | |
| Product Type | PLC I/O Module | |
| Mount Type | DIN Rail | |
| Maximum Operating Temperature | 55°C | |
| Length | 96.8mm | |
| Depth | 71.9mm | |
| Standards/Approvals | EAC, UL | |
| Width | 49.5mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PLC I/O Module | ||
Mount Type DIN Rail | ||
Maximum Operating Temperature 55°C | ||
Length 96.8mm | ||
Depth 71.9mm | ||
Standards/Approvals EAC, UL | ||
Width 49.5mm | ||
Non Compliant with RoHS
- COO (Country of Origin):
- DE
Couplers series 750 Wago I/O system
Range of couplers for analogue and digital signals.
Enables I/O connection to various protocols Modbus, Ethernet, Profibus and Interbus.
Configuration simplified with switches or rotary encoders.
The joint should be connected to the end of the loop, to guarantee correct transmission of the data and enable the whole assembly to function correctly.
Wago I/O system range
Remote I/O modular system for all functions.
Makes it easier to connect all I/Os thanks to its Cage clamp system®
Communication with PC, PLCs thanks to the various communication protocols.
Colour codes according to type of signal.
Do not forget to order the end module (508-3959)