Siemens 6AG1512 Series PLC CPU, 20-Input, 20 Outputs

Subtotal (1 unit)*

Kr. 27 031,46

(exc. VAT)

Kr. 33 789,32

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 27 031,46

*price indicative

RS Stock No.:
149-087
Mfr. Part No.:
6AG1512-1DM03-2AB0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

PLC CPU

Series

6AG1512

Number of Inputs

20

Number of Outputs

20

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

60°C

Length

75mm

Standards/Approvals

MIL-I-46058C, IECEX, IEC 60068, EN 60721, EN 60664-3, EN 60654-4 and, EN, DNV, CE, ATEX, ANSI/ISA-71.04, 61086, 60721-3-6, 60721-3-3, 2-38, WEEE, IPCCC-830A, UL, UKCA, TUV, RoHS, REACH Information, RCM

Depth

117mm

Width

100mm

Supply Voltage

24V dc

Communication Port Type

PROFINET IRT

Programming Language Used

STL, SCL, LAD, Graph, FBD

Number of Communication Ports

3

Program Capacity

400kB

COO (Country of Origin):
DE
The Siemens central processing unit with work memory 400 KB for program and 2 MB for data. It Features an interface OF PROFINET IRT with 3-port switch, 25 ns bit performance, SIMATIC Memory Card required, Bus Adapter required for port 1 and 2.

Isochronous mode

Maintenance free backup

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy