Siemens 6AG1513 Series PLC CPU, 20-Input, 20 Outputs

Subtotal (1 unit)*

Kr. 63 170,99

(exc. VAT)

Kr. 78 963,74

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 63 170,99

*price indicative

RS Stock No.:
149-092
Mfr. Part No.:
6AG1513-1FM03-2AB0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

PLC CPU

Series

6AG1513

Number of Inputs

20

Number of Outputs

20

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

60°C

Length

147mm

Depth

129mm

Width

35mm

Standards/Approvals

RoHS, ISO 13849-1, IEC 61508

Output Current

730mA

Program Capacity

900kB

Number of Communication Ports

2

Display Included

Yes

Supply Voltage

24V dc

Communication Port Type

PROFINET IRT

Programming Language Used

FBD, LAD, STL, SCL, Graph

COO (Country of Origin):
DE
The Siemens central processing unit with work memory 900 KB for program and 2.5 MB for data. It Features an interface OF PROFINET IRT with 2-port switch, 25 ns bit performance, SIMATIC Memory Card required.

Isochronous mode

Maintenance free backup

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy