Omron NX1P Series PLC CPU, 24-Input, 16 Outputs, NPN Output
- RS Stock No.:
- 215-7405
- Mfr. Part No.:
- NX1P2-1140DT
- Brand:
- Omron
Subtotal (1 unit)*
Kr. 25 411,27
(exc. VAT)
Kr. 31 764,09
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 25 411,27 |
*price indicative
- RS Stock No.:
- 215-7405
- Mfr. Part No.:
- NX1P2-1140DT
- Brand:
- Omron
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
| Brand | Omron | |
| Series | NX1P | |
| Product Type | PLC CPU | |
| Number of Inputs | 24 | |
| Output Type | NPN | |
| Number of Outputs | 16 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | EU, cULus | |
| Length | 100mm | |
| Depth | 71mm | |
| Width | 154mm | |
| Programming Language Used | Structured Text (ST), Ladder Diagram | |
| Mount Type | Panel | |
| Program Capacity | 1.5MB | |
| Communication Port Type | Ethernet/IP, EtherCAT | |
| Display Included | No | |
| Battery Backup | Yes | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Series NX1P | ||
Product Type PLC CPU | ||
Number of Inputs 24 | ||
Output Type NPN | ||
Number of Outputs 16 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals EU, cULus | ||
Length 100mm | ||
Depth 71mm | ||
Width 154mm | ||
Programming Language Used Structured Text (ST), Ladder Diagram | ||
Mount Type Panel | ||
Program Capacity 1.5MB | ||
Communication Port Type Ethernet/IP, EtherCAT | ||
Display Included No | ||
Battery Backup Yes | ||
The Omron NX1P2-1140DT is a CPU unit with a program capacity of 1.5MB.It has total built in inputs of 24 and 16,npn transistor output.
Highly Open Global Standard for FA Industry with High Future Potential
Low Cost Expansion for Each Line
Integrated Information and Control Network
Related links
- Omron NX1P Series PLC CPU NPN Input NPN Output
- Omron NX1P Series PLC CPU PNP/NPN Input NPN Output
- Omron NX1P Series PLC CPU PNP Input PNP Output
- Omron NX102 Series PLC CPU 16 Outputs, NPN Output
- Omron NX1P Series PLC CPU DC Input PNP Output
- Omron NX1P Series PLC CPU PNP/NPN Input PNP Output
- Omron NX1P Series PLC CPU PNP/NPN Input PNP Output
- Omron CP2E Series PLC CPU PNP/NPN Input Relay Output