Siemens SIMATIC S7-1200 CP 1243-7 Series PLC I/O Module

Subtotal (1 unit)*

Kr. 13 276,01

(exc. VAT)

Kr. 16 595,01

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 13 276,01

*price indicative

RS Stock No.:
246-1850
Distrelec Article No.:
301-24-637
Mfr. Part No.:
6GK7243-7SX30-0XE0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

PLC I/O Module

Series

SIMATIC S7-1200 CP 1243-7

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS

Communication Port Type

Ethernet

COO (Country of Origin):
DE
The Siemens PLC digital I/O module is having GPRS Platform. The maximum downlink speed is 42 Mbit/s and maximum uplink speed is 5.76 Mbit/s.

PLC Communications processor

GPRS Platform

Maximum downlink speed - 42 Mbit/s

Maximum uplink speed - 5.76 Mbit/s

Supply voltage - 24 V dc

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy