Siemens SIMATIC S7-1200 CP 1243-8 IRC Series Communication Module

Subtotal (1 unit)*

Kr. 11 092,22

(exc. VAT)

Kr. 13 865,28

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 11 092,22

*price indicative

RS Stock No.:
246-1852
Distrelec Article No.:
301-24-638
Mfr. Part No.:
6GK7243-8RX30-0XE0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Communication Module

Series

SIMATIC S7-1200 CP 1243-8 IRC

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS

Communication Port Type

Ethernet

Mount Type

Surface Mount

COO (Country of Origin):
DE
The Siemens PLC digital I/O module is having Interface to the TS module. The transfer rate at 1st interface is 10 to 100 Mbit/s and transfer rate at 2nd interface is 0.3 to 115.2 kbit/s.

PLC Communications processor

Interface to the TS Module

Transfer rate at 1st interface - 10 to 100 Mbit/s

Transfer rate at 2nd interface - 0.3 to 115.2 kbit/s

Supply voltage - 24 V dc

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy