Siemens Communication Module for Use with SIMATIC S7-400 to PROFIBUS DP

Subtotal (1 unit)*

Kr. 26 528,90

(exc. VAT)

Kr. 33 161,12

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 26 528,90

*price indicative

RS Stock No.:
254-3011
Mfr. Part No.:
6GK7443-5DX05-0XE0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Communication Module

Accessory Type

Communication Processor

For Use With

SIMATIC S7-400 to PROFIBUS DP

IP Rating

IP20

Hazardous Area Certification

No

Standards/Approvals

No

Supply Voltage

5V

COO (Country of Origin):
DE

Siemens Communication Module, Rack Mounting, 5V DC Voltage Rating - SIMATIC Series - 6GK7443-5DX05-0XE0


Loop a controller into your automated industrial system with this Siemens communication module. Thanks to its built-in PROFIBUS connectivity, it links straight into a network to start sending signals across your setup without delay. As the unit handles 12Mbps data rates, it transports files between machines in a flash to deliver efficient communication. Installation takes just a jiffy as its nine-pin D-sub connector means there's no need for complex wiring. LED indicators are on hand to display power and input statuses to enable at-a-glance monitoring. Modules like this commonly handle communications in chemical processing plants and automotive manufacturing lines.

Features & Benefits


• Slots onto a mounting rack for hassle-free wall and cabinet installation

• Slim measurements of 25 (W) x 290 (H) x 210mm (D) take up minimal space

• Manages up to 125 slave modules for efficient network control

• Works in temperatures between 0°C and +60°C for reliable performance in tough environments

Is this module backwards-compatible with my legacy industrial network?


Yes, this block works with network speeds down to 9.6kbps, so it's a sure fit for legacy networks.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy